You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LAPTOP BACKPACK, ECO, 14-15", BLK -
D30675
- Manufacturer:
- DICOTA DICOTA
- Manufacturer Part No:
- D30675
- Order Code:
- CS36763
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7332752005594
- Technical Datasheet:
- D30675 Datasheet
Product Overview
- Suitable for laptop size 14" to 15.6"
- Adjustable shoulder straps
- Breathable, ergonomic back cushioning
- Made from a durable, water-repellent material with an integrated rain cover for added protection
- Removable notebook case with high-density foam (HDF) protection
- Internal storage for accessories in front pocket with key chain
- Space-saving side pockets for an umbrella or water bottle
- Made of 5 recycled PET bottles
- Capacity: 25L
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 7.68"
- :
- 195mm
- :
- 14.96"
- :
- 380mm
- :
- 17.32"
- :
- 440mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.85 (£53.82) | ( ) |
| 5+ | £41.79 (£50.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























