You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17.3" Eco Base Laptop Backpack, Black -
D30913-RPET
- Manufacturer:
- DICOTA DICOTA
- Manufacturer Part No:
- D30913-RPET
- Order Code:
- CS36765
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7640186418959
- Technical Datasheet:
- D30913-RPET Datasheet
Product Overview
- Suitable for laptop size 15" to 17.3"
- Spacious main section with compartments for documents
- Padded notebook compartment with high-density foam (HDF) protection
- Front pocket with storage space for mobile accessories
- High-quality metal features
- Ergonomic padded back
- Made of 11 recycled PET bottles
- Easily accessible mesh side pockets for water bottle or umbrella
- Capacity: 28L
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 5.91"
- :
- 150mm
- :
- 13.39"
- :
- 340mm
- :
- 18.90"
- :
- 480mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.66 (£42.79) | ( ) |
| 5+ | £33.22 (£39.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























