You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JTAG-HS3 Programming Cable for Xilinx FPGAs -
410-299
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 410-299
- Order Code:
- SC14821
- Product Range
- -
- Technical Datasheet:
- 410-299 Datasheet
Product Overview
- Uses micro
- AB USB2 connector
- Plugs directly into standard Xilinx JTAG header
- Separate Vref drives JTAG signal voltages
- Vref can be any voltage between 1.8 and 5V
- Compatible with Xilinx ISE® 14.1 and newer, Xilinx Vivado 2013.3 and newer
- Small, complete, all-in-one JTAG programming/debugging solution for Xilinx FPGAs and SoCs
- High-speed USB2 port that can drive JTAG bus up to 30Mbps (frequency adjustable by user)
Applications
Embedded Design & Development
Product Information
- :
- Programming Cable
- :
- Digilent Development Boards with Xilinx FPGAs & SOCs
- :
- All-in-one JTAG Programming/Debugging, 1.8V-5V Vref Drive, High Speed USB2 Port, Micro-B Connector
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.15 (£58.98) | ( ) |
| 3+ | £47.04 (£56.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























