You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.7KW OIL FREE RADIATOR -
OFRB7N
- Manufacturer:
- DIMPLEX DIMPLEX
- Manufacturer Part No:
- OFRB7N
- Order Code:
- HG00845
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5011139046352
- Technical Datasheet:
- OFRB7N Datasheet
Product Overview
- Unique oil free technology offers rapid warm up
- Approximately 30% more heat effective (compared to an equivalent output oil filled column radiator)
- Variable thermostatic control
- On/Off switch, neon indicator showing when the power is on
- Thermostatically controlled with frost protection
- Lighter than equivalent output oil filled column radiators
- Oil free makes the OFRB7 easier to recycle/dispose of
- 3-Year guarantee
- Dimensions (WxHxD): 194x446x296
- Weight: 5.4kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 700W
- :
- 230V
- :
- 446mm
- :
- 194mm
- :
- 296mm
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £85.46 (£102.55) | ( ) |
| 3+ | £83.71 (£100.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























