You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5kW Wall Mounted Electric Panel Heater -
PLX150E
- Manufacturer:
- DIMPLEX DIMPLEX
- Manufacturer Part No:
- PLX150E
- Order Code:
- HG01014
- Product Range
- Dimplex PLXE Panel Heaters
- Also Known As:
- GTIN UPC EAN: 5011139090737
- Technical Datasheet:
- PLX150E Datasheet
Product Range Selector (Dimplex PLXE Panel Heaters)
See all from this product rangeProduct Overview
- 7 Day timer profiles
- Backlit LCD display and capacitive buttons
- Electronic thermostat accurate to within 0.2°C
- Slim line design
- Energy saving technology
- Splashproof for use in bathrooms (IP24)
- 1.3m Power cord
- 1H frame wall bracket for easy fixing
- Complies with Lot 20 of ERP Directive
- Dimensions (HxWxD): 430x690x108mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1.5kW
- :
- 240V
- :
- 430mm
- :
- 690mm
- :
- 108mm
- :
- Dimplex PLXE Panel Heaters
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 02/03/26
Order now. Pay nothing until products are dispatched1 more will be available week commencing 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £215.09 (£258.11) | ( ) |
| 3+ | £209.77 (£251.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























