You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 40 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 500 mV -
B340AE-13
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- B340AE-13
- Order Code:
- SC21294
- Product Range
- -
- Technical Datasheet:
- B340AE-13 Datasheet
Product Overview
- Reduced low forward voltage drop (VF); better efficiency and cooler operation
- Reduced high-temperature reverse leakage
- Increased reliability against thermal runaway failure in high temperature operation
- Average rectified output current is 3A at TA = +25°C
- Forward voltage drop is 0.45V typ at IF = 3A, TJ = +25°C
- Leakage current is 0.20mA max at VR = 40V, TJ = +25°C
- Typical capacitance is 140pF typ at VR = 4.0V, f = 1MHz, TA = +25°C
- SMA package
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- 40V
- :
- 3A
- :
- Single
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 500mV
- :
- 80A
- :
- 150°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.16 (£0.19) | ( ) |
| 50+ | £0.09 (£0.11) | ( ) |
| 250+ | £0.08 (£0.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























