You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self Adhesive Pass Test Labels, Pack of 250 -
LDPASPK
- Manufacturer:
- DOCS-STORE DOCS-STORE
- Manufacturer Part No:
- LDPASPK
- Order Code:
- LM01224
- Also Known As:
- GTIN UPC EAN: 0718603098026
Product Overview
- For visual identification of tested appliances
- Durable plastic label
- Self Adhesive Vinyl
- Pack of 250
Product Information
- :
- Self Adhesive
- :
- 25mm
- :
- 39mm
- :
- Vinyl
- :
- Passed Safety Test
- :
- Green
- :
- 250
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 250
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.76 (£10.51) | ( ) |
| 3+ | £8.15 (£9.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























