You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tank Trap - 

T54250

T54250 - Tank Trap

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DOUGHTY DOUGHTY
Manufacturer Part No:
T54250
Order Code:
ST03412
Technical Datasheet:
T54250   Datasheet
See all Technical Docs

Product Overview

  • Provides the means to support a vertical tube or scaffold pole to fly luminaries etc.
  • Ideal for side lighting
  • Consists of a 600mm square steel plate, with 50mm receiver
  • Wing knobs grip 48-51mm aluminium or scaffold poles
  • Cut out in the base to allow compact stacking for transport and storage
  • Receiver: 48-51mm
  • Dimensions (WxD): 600x600mm
  • Weight: 16.14kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

???PF_PDP_RSP_SUP???

£134.70 ( £161.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £134.70 (£161.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £130.73 (£156.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --