You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Use Fluid Transfer Pump -
1082
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 1082
- Order Code:
- TL24178
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559010820
Product Overview
- Dual-purpose air pump and fluid transfer pump with a leak-free quick-link feature
- Suitable for transferring liquids such as; water, oil, petrol, diesel and antifreeze
- Can be used as an air pump for inflating; bicycle tyres, air beds, inflatable toys and balls
- Supplied with lock-on connector, needle valve adaptor, inflating adaptor, 2x 1300mm fluid transfer hoses and a 400mm air pump hose
Contents
Pump, Lock-On Connector, Needle Valve Adaptor, Inflating Adaptor, 2x 1300mm Fluid Transfer Hoses & 400mm Air Pump Hose
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.68 (£8.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























