You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/4" Square Drive Metric Socket Set, 47 Piece - 

16355

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
16355
Order Code:
TL21709
Product Range
Draper Tools - Socket Sets
Also Known As:
GTIN UPC EAN: 5010559163557

Product Range Selector (Draper Tools - Socket Sets)

See all from this product range

Product Overview

  • Expert Quality, six point sockets made from chrome vanadium steel that's hardened and tempered with a micro satin finish
  • Each socket has a knurled ring for extra grip
  • Supplied with a 72 tooth reversible soft grip ratchet and accessories
  • Packed in tough plastic storage case
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Contents

13x Sockets: 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 8x Deep Sockets: 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 72 Tooth Reversible Soft Grip Ratchet with Soft Grip Handle and Quick Release Button, Spinner Handle, Universal Joint, 2x Extension Bars: 100mm, 150mm, 1/4" Sq Dr to 1/4" Hex Bit Adaptor, 3x Plain Slotted Bits: 4mm, 5.5mm, 8mm, 3x Cross Slot Bits: No.1, No.2, No.3, 6x Hex Bits: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm, 8x Draper TX - STAR® Bits: T8, T10, T15, T20, T25, T27, T30, T40

Product Information


:
13x Sockets, 8x Deep Sockets, 72 Tooth Reversible Soft Grip Ratchet, Spinner Handle, Universal Joint, 2x Extension Bars: 100mm, 150mm, 1/4" Sq Dr to 1/4" Hex Bit Adaptor, 3x Plain Slot Bits, 3x Cross Slot Bits, 6x Hex Bits, 8x Draper TX - STAR® Bits

:
Draper Tools - Socket Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5010559163557

20 In stock Need more?

???PF_PDP_RSP_SUP???

£22.45 ( £26.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.45 (£26.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --