You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool - 

19403

19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool
19403 - Storm Force 4V Multi-Function Cordless Screwdriver & Cutting Tool

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19403
Order Code:
TL24318
Product Range
-
Also Known As:
GTIN UPC EAN: 5059482043031

Product Overview

This multifunction 1/4" hex screwdriver and cutting tool is designed for driving screws and cutting soft materials such as leather, card and fibre up to 6mm thick. It is intended for domestic and infrequent light trade use. The screwdriver features four interchangeable heads for driving and cutting, an integral 1.5Ah battery and a one-hour charger. The different heads allow users to drive screws at an angle or eccentrically. The screwdriver has an LED worklight and comes with 28 screwdriver bits and an adaptor.
  • Designed for driving screws and cutting soft materials, for example, leather, card and fibre up to 6mm thick
  • For domestic and infrequent light trade use
  • With four interchangeable heads for driving (including angled and eccentric) and cutting, an integral 1.5Ah battery and a one-hour charger
  • Features an LED worklight
  • Comes with 28 screwdriver bits and an adaptor
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Draper Storm Force 4V Multifunction Screwdriver and Cutting Tool, 26x 25mm CRV Bits, 2x 50mm CRV Bits & 55mm Adaptor

Product Information


:
4V

:
6.35mm

:
4N-m

:
1.5Ah

:
Draper Storm Force 4V Multifunction Screwdriver and Cutting Tool, 26x 25mm CRV Bits, 2x 50mm CRV Bits & 55mm Adaptor

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5059482043031

No Longer Stocked

???PF_PDP_RSP_SUP???

£21.81 ( £26.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.81 (£26.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --