You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Open-End Metric Spanner Set, 8 Piece -
19754
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 19754
- Order Code:
- TLDR19754
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559197545
Product Overview
- Manufactured from carbon steel with polished chrome plated finish
- Compact spanners with both jaws offset at 15°, making them ideal for use in otherwise inaccessible positions in confined areas
- Sizes 5mm - 11mm
Contents
8 x Spanners: 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm & 11mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.41 (£19.69) | ( ) |
| 10+ | £15.79 (£18.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























