You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Metric Double Ratchet Ring Spanner Set, 6 Piece - 

27741

27741 - Metric Double Ratchet Ring Spanner Set, 6 Piece
27741 - Metric Double Ratchet Ring Spanner Set, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
27741
Order Code:
TL24519
Also Known As:
GTIN UPC EAN: 5059482045684
Technical Datasheet:
27741   Datasheet
See all Technical Docs

Product Overview

These Draper HI-TORQ® metric double ring ratchet spanners are forged from chrome vanadium steel that is hardened, tempered, fully polished and mirror chrome plated for corrosion protection. Both ring ends have a 90-tooth ratchet mechanism, and the 4° movement enables use in tight spaces. The 12-point HI-TORQ® delivers maximum leverage by transferring torque to the flats and preventing slipping or damage to the fastener. This six-piece set contains the full range.
  • A 90-tooth ratchet mechanism on each end
  • The 4° movement enables use in tight spaces
  • Forged from chrome vanadium steel that is hardened, tempered, fully polished and mirror chrome plated
  • Optimal leverage through 12-point HI-TORQ® ring end

Contents

Sizes: 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 18, 17 x 19mm

Product Information


:
Sizes: 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 18, 17 x 19mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5059482045684

14 In stock Need more?

???PF_PDP_RSP_SUP???

£32.90 ( £39.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.90 (£39.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --