You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Kit Christmas Advent Calendar, 43 Piece -
28049
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 28049
- Order Code:
- TL23685
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5059482046438
Product Overview
- The perfect gift for both the professional and the DIY enthusiast, a fun advent calendar with high-quality tools
- The range of tools includes a 1/4" hex magnetic screwdriver bit holder and hex magnetic ratchet bit driver
- Also included is a set of commonly used 1/4" screwdriver bits and sockets
- The screwdriver bits have a colour ring for easy identification
- Supplied in a tough, durable, heavy-duty plastic case
Contents
Hex Magnetic Screwdriver Bit Holder, Hex Magnetic Ratchet Bit Driver, 115mm Linesman Pliers, 115mm Side Cutters, 3x 25mm Slotted Bits: 3mm, 4.5mm, 5.5mm, 3x 25mm Phillips Bits: PH1, PH2, PH3, 3x 25mm Pozidriv Bits: PZ1, PZ2, PZ3, 6x 25mm Torx-Star Bits: T10, T15, T20, T25, T27, T30, 4x 25mm Hexagon Bits: 3mm, 4mm, 5mm, 6mm, 10x Hex Keys: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm, 8mm, 10mm, 9x 1/4" Sq. Dr. Sockets: 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 1/4" Hex To 1/4" Sq. Dr. Adaptor
Product Information
Technical Documents (0)
Also Known As
82 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.90 (£27.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























