You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Endoscope Borescope Inspection Camera with Screen, IP67 -
31758
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 31758
- Order Code:
- TL24283
- Product Range
- Draper Tools - Inspection Cameras
- Also Known As:
- GTIN UPC EAN: 5059482078613
Product Range Selector (Draper Tools - Inspection Cameras)
See all from this product rangeProduct Overview
- 4.3" Colour IPS 1080P display
- Display rotation function
- 8mm Camera with 8 intensity adjustable LED's
- Option of colour or black & white mode with contrast adjustability
- 2.7cm Short lens suitable for narrow pipe inspection
- 5m Semi-rigid cable can be manipulated into different states for optimal viewing
- IP67 Waterproof probe suitable for work in wet or underwater environments
- Type-C charging interface
- 3-Hour charge and long lasting 5-hour battery life
- 3 Useful accessories - hook, magnet and mirror
- Suitable for real-time observation
- No photo/video storage option
- Wi-Fi or phone app not required
Contents
Endoscope, Hook, Magnet, Mirror & Instruction Manual
Product Information
- :
- Draper Tools - Inspection Cameras
- :
- 8mm
- :
- 1920 x 1080
- :
- -
- :
- -
Technical Documents (2)
Also Known As
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.99 (£34.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























