You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chainsaw Saw Horse Log Stand, 150kg -
32273
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 32273
- Order Code:
- SI19273
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559322732
Product Overview
- Manually operated easily transportable log stand
- Designed for use with chainsaws or manual cutting saws e.g. bow saws
- Fast and secure log gripping teeth allow for speedy and efficient log sawing
- The powder coated steel frame and robust gripping teeth makes this log saw stand the perfect assistant
- Capable of holding logs, branches etc, up to 150kg
- Max. Log Length: 4m
- Min. Log Diameter: 50mm
- Max. Log Diameter: 250mm
- Max. Log Weight: 150kg
- Dimensions: 1100mm x 380mm x 900mm
- Weight: 12kg
Product Information
- :
- 900mm
- :
- 380mm
- :
- 1100mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £69.07 (£82.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























