You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
550W Submersible Dirty Water Pump with Float Switch 230V -
61621
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 61621
- Order Code:
- SI19257
- Product Range
- Draper Tools - Water Pumps
- Also Known As:
- GTIN UPC EAN: 5010559616213
Product Range Selector (Draper Tools - Water Pumps)
See all from this product rangeProduct Overview
- Ideal for pumping out inspection pits, ditches and footings where suspended solids may be present, general irrigation and other similar applications
- Fitted with thermal overload protection and float switch that automatically turns the water pump off when water level has dropped
- 10m (approx.) Cable and approved plug
- Maximum Output: 166L/min
- Maximum Head Height: 8.5m
- Motor: 550W
- Float Switch: Yes
- Output Aperture Diameter: 32mm
- Max Particle Diameter: 30mm
- Hose Adaptor Diameter: 19mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 166l/min
- :
- -
- :
- 550W
- :
- -888 mm
- :
- 8.5m
- :
- -
- :
- Draper Tools - Water Pumps
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £62.42 (£74.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























