You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interchangeable Circlip Plier Set, 5 Piece - 

63196

63196 - Interchangeable Circlip Plier Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
63196
Order Code:
TL21922
Product Range
Draper Tools - Circlip Pliers
Also Known As:
GTIN UPC EAN: 5010559631964

Product Range Selector (Draper Tools - Circlip Pliers)

See all from this product range

Product Overview

  • Circlip plier handles with interchangeable heads for use on internal and external circlips
  • Manufactured from carbon steel correctly hardened, tempered with a black finish
  • With an overall length of 160mm capable of 10mm - 50mm and fitted with PVC dipped handles
  • Supplied complete in a two tone 1/4 drawer EVA insert tray made from closed cell foam
  • Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests

Contents

1x Spring Loaded Pliers, 2x Straight Jaws, 1x 90 Degree Jaws, 1x 45 Degree Jaws

Product Information


:
Interchangeable

:
Circlip

:
50mm

:
6 Pliers

:
1x Spring Loaded Pliers, 2x Straight Jaws, 1x 90 Degree Jaws, 1x 45 Degree Jaws

:
160mm

:
Draper Tools - Circlip Pliers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5010559631964

18 In stock Need more?

???PF_PDP_RSP_SUP???

£19.66 ( £23.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.66 (£23.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --