You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T-Handle Ball End Hex Key Set in EVA Foam Tool Cabinet Insert Tray, 7 Piece -
63503
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 63503
- Order Code:
- TL21942
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559635030
Product Overview
- Expert Quality, hexagon key set with ball end on the long blade and a conventional end on the short blade
- Manufactured from chrome vanadium steel, which is correctly hardened and tempered fitted with a chemically blacked finish
- Soft grip handles for extra comfort
- Supplied complete in a two tone 1/2 drawer EVA insert tray made from closed cell foam
- Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests
Contents
7x Hexagon Keys: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
Product Information
- :
- 7x Hexagon Keys: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 20/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
5 more will be available week commencing 20/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.29 (£27.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























