You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
225mm Flat Silicon Carbide Scythe Stone -
65779
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 65779
- Order Code:
- TL00482
- Product Range
- Draper Tools - Sharpening Stones
- Also Known As:
- GTIN UPC EAN: 5010559657797
Product Range Selector (Draper Tools - Sharpening Stones)
See all from this product rangeProduct Overview
- Ideal for use on the blades of axes, scythes, lawn mowers etc
- Length: 230mm
Product Information
- :
- Plain
- :
- 225mm
- :
- 50mm
- :
- Draper Tools - Sharpening Stones
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.50 (£4.20) | ( ) |
| 5+ | £3.24 (£3.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























