You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Torque Screwdriver Set - 1Nm - 5Nm, 13 Piece -
75170
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 75170
- Order Code:
- TL21696
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559751709
Product Overview
- Expert Quality, adjustable torque screwdriver, which provides variable precision torque settings
- The torque screwdriver is fitted to a comfortable ergonomic soft grip handle for ensuring the user gets an unsurpassed performance
- Its extremely accurate +/ - 6 % measurements are in accordance with the EN ISO 6789 standard
- The simple to operate setting control and easy to read scale delivers an ingenious screwdriver essential for precise torque setting
- Insert bits can be easily and rapidly changed and are stored in the blow moulded storage case for convenience
- Range: 1Nm - 5Nm
Contents
Torque Screwdriver, 2x Plain Slotted Bits: 4mm, 5mm, 2x Cross Slot Bits: No.1, No.2, 2x PZ Type Bits: No.1, No.2, 3x Hex Bits: 4mm, 5mm, 6mm, 3x Draper TX - STAR® bits: T15, T20, T25
Product Information
- :
- Screwdriver
- :
- 0.75ft-lb to 3.7ft-lb
- :
- 1N-m to 5N-m
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.03 (£79.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























