You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soft Grip Wood Chisel Kit, 8 Piece -
88605
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 88605
- Order Code:
- TL24211
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559886050
Product Overview
- Contents six chisels (blade widths: 6, 12, 20, 26, 32 and 38mm), honing guide and aluminium oxide sharpening stone
- Full length bevel edged blades, manufactured from chrome vanadium steel hardened, tempered, finely ground and clear lacquer coated for corrosion protection
- Impact-resistant soft grip polypropylene handles
Contents
6x Chisels (Blade Widths: 6mm, 12mm, 20mm, 26mm, 32mm, 38mm), Honing Guide & Aluminium Oxide Sharpening Stone
Product Information
- :
- 6x Chisels (Blade Widths: 6mm, 12mm, 20mm, 26mm, 32mm, 38mm), Honing Guide & Aluminium Oxide Sharpening Stone
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.32 (£44.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























