You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Downlight Hole Saw Kit, 9 Piece -
89716
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 89716
- Order Code:
- TL24205
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559897162
Product Overview
- Comprises sizes suitable for cutting holes for downlight installation in wood or plastic
- High carbon steel blades with induction hardened teeth
- Optimal use in plaster and plasterboard
Contents
Hole Saw Blades: 51mm, 60mm, 64mm, 70mm, 75mm, 86mm, Arbor with HSS pilot drill, Hex Key
Product Information
- :
- Hole Saw Blades: 51mm, 60mm, 64mm, 70mm, 75mm, 86mm, Arbor with HSS pilot drill, Hex Key
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.37 (£10.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























