You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Borescope Inspection Camera, IP67 -
92577
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 92577
- Order Code:
- TL21978
- Product Range
- Draper Tools - Inspection Cameras
- Also Known As:
- GTIN UPC EAN: 5010559925773
Product Range Selector (Draper Tools - Inspection Cameras)
See all from this product rangeProduct Overview
- Waterproof for submerged applications
- Image capture, record and playback
- 8.5mm Camera
- Super bright 6 LED lights
- 1M flexible inspection cable and supplied with three attachments (hook, mirror, magnet) and an 8G Micro SD card
- Powered by 4x AA batteries (supplied separately)
- Stored in a padded plastic storage case
Contents
Inspection Camera, 3x Attachments (Hook, Mirror, Magnet), 8GB SD Card & Padded Storage Case
Product Information
- :
- Draper Tools - Inspection Cameras
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £89.14 (£106.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























