You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600V AC/DC Automotive Digital Multimeter - 

DMM300

DMM300 - 600V AC/DC Automotive Digital Multimeter
DMM300 - 600V AC/DC Automotive Digital Multimeter
DMM300 - 600V AC/DC Automotive Digital Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMM300
Order Code:
IN08770
Product Range
-
Also Known As:
GTIN UPC EAN: 5010559418213

Product Overview

Auto and manual ranging multimeter capable of voltage, current, resistance, diode and continuity testing.
  • 3.5 Digit, 1999 count LCD display with backlight
  • 200mV to 600V AC/DC Voltage, 2-10A AC/DC current and resistance ranges
  • Dwell, Tach, Max., continuity buzzer and data hold features
  • Polarity indication
  • Auto power off
  • Supplied with test leads, case and 2x AAA batteries

Product Information


:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Dwell, Resistance, Revolutions

:
3.5

:
-

:
1999

:
Auto, Manual

:
600V

:
600V

:
10A

:
10A

:
20Mohm

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5010559418213

3 In stock

2 more will be available week commencing 20/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

£32.50 ( £39.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --