You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vigor 2763 Wired VDSL & Ethernet VPN Router -
V2763-K
- Manufacturer:
- DRAYTEK DRAYTEK
- Manufacturer Part No:
- V2763-K
- Order Code:
- CS37752
- Product Range
- DrayTek V2763 VPN Routers
- Also Known As:
- GTIN UPC EAN: 4710484745330
- Technical Datasheet:
- V2763-K Datasheet
Product Range Selector (DrayTek V2763 VPN Routers)
See all from this product rangeProduct Overview
- VDSL (Superfast Fibre) or Gigabit Ethernet WAN router with failover
- Up to 950Mb/s Firewall throughput for Ethernet WAN with hardware acceleration
- Performance up to 200Mb/s with IPsec (AES256) VPN throughput
- 4 LAN Subnets with VLANs (Port based/802.1q)
- 2 LAN to LAN or Remote Teleworker VPN Tunnels
- Compatible with the VigorACS Centralised Management Platform
- Connect DrayTek wireless access points to create a mesh network for expanded coverage
- USB 2.0 ports support 3G/4G modem (not included) or USB storage
- Connections: 1x Gigabit RJ45 LAN/WAN, 3x Gigabit RJ45 LAN, 1x RJ11, 2x USB 2.0
- Dimensions (HxWxD): 42x207x131mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Router, AC adaptor, Ethernet cable, mounting kit and user guide
Product Information
- :
- DrayTek V2763 VPN Routers
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £138.64 (£166.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























