You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vigor 2865 Wired VPN Router -
V2865-K
- Manufacturer:
- DRAYTEK DRAYTEK
- Manufacturer Part No:
- V2865-K
- Order Code:
- CS37755
- Product Range
- DrayTek V2865 VPN Routers
- Also Known As:
- GTIN UPC EAN: 4710484741257
- Technical Datasheet:
- V2865-K Datasheet
Product Range Selector (DrayTek V2865 VPN Routers)
See all from this product rangeProduct Overview
- VDSL (Superfast Fibre) and Gigabit Ethernet WAN router with failover
- Multi-WAN Gigabit performance with Load Balancing to fully utilise connections
- Up to 950Mb/s Firewall throughput for Ethernet WAN with hardware acceleration
- Up to 800Mb/s VPN throughput with IPsec acceleration
- 8 LAN Subnets with VLANs (Port based/802.1q)
- 32 LAN to LAN & Remote Teleworker VPN Tunnels
- SPI Firewall and content filtering
- Compatible with the VigorACS Centralised Management Platform
- USB 2.0 ports support 3G/4G modem (not included) or USB printer
- Connections: 1x Gigabit RJ45 LAN/WAN, 5x Gigabit RJ45 LAN, 1x RJ11, 2x USB 2.0
- Dimensions (HxWxD): 44x241x165mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Router, AC adaptor, Ethernet cable, mounting kit and user guide
Product Information
- :
- DrayTek V2865 VPN Routers
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £223.62 (£268.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























