You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTI-VISE 2500 3-IN-1 -
2500
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 2500
- Order Code:
- TL20977
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364037544
Product Overview
- The Dremel 3-in1 Multi-Vise. Stationary vise, stand alone clamp & Toolholder
- 19cm Jaw depth, the multi-vise can easily accommodate larger work pieces, can clamp to any workbench, table or countertop up to 6.3cm thick
- Rotates 360° and tilts 50°. Allows approaching the workpiece from a comfortable angle
- Jaws may be used with base unit or detached for use as a stand-alone bar clamp
- Easily accommodates larger work pieces
- Stabilises oversize objects and protect delicate pieces from damage
- Allows round and odd-shaped objects to be held securely
- Allows quick removal of objects from jaws
- Resists twisting and bowing for solid stability
- Possibility to attach DREMELite
Contents
Dremel Multi-Vise, Removable Soft-Pads & Tool Holder Adapter
Product Information
- :
- -
- :
- 190mm
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.38 (£36.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























