You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Light Module Attachment (LM1) -
26150LM1JA
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 26150LM1JA
- Order Code:
- TL22669
- Product Range
- Dremel - Attachments
- Also Known As:
- GTIN UPC EAN: 8710364082827
Product Range Selector (Dremel - Attachments)
See all from this product rangeProduct Overview
- The light module allows a user for better and more precise work by enlightening the desired area
- Easily screw the LED Light Module (LM1) on your Dremel Multi-Tool
- Enlighten difficult corners and dark areas with the fully adjustable 360° LED light
- Work with greatest precision with clear visibility on your project
Contents
Light Module (LM1)
Product Information
- :
- Light Module
- :
- Dremel Multi-Tool
- :
- Dremel - Attachments
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.47 (£10.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























