You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Multi-Tool Kit with 15 Accessories and Bag - 3000 -
3000-15
New- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 3000-15
- Order Code:
- TL24612
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364060863
Product Overview
- For all of your precision DIY projects: carve, engrave, rout, cut, sand, grind, sharpen, polish and clean.
- Work on your projects for extended periods of time
- Tackle your precision DIY projects straight away with the 15 included accessories
- EZ Twist: Switch between applications within 1 or more projects easily
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Dremel 3000,15 high quality Dremel accessories, Instruction manual, Soft bag
Product Information
- :
- 230V
- :
- 130W
- :
- 33000rpm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 18/02/26
Order now. Pay nothing until products are dispatched9 more will be available week commencing 18/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £43.30 (£51.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























