You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.8mm - 3.2mm Rotary Tool Multi Keyless Chuck -
4486
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 4486
- Order Code:
- TL22353
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364012978
Product Overview
- Provides quick and easy tool-free accessory changes
- Eliminate the collet and wrench when changing Dremel accessories
- Accepts all accessory bits with 0.8mm - 3.2mm shanks
- Can be used with the Flexible Shaft attachment (225) and Right Angle attachment (575)
Applications
Maintenance & Repair
Product Information
- :
- Keyless Chuck
- :
- Dremel Multi-Tools
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.06 (£12.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























