You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.2mm x 65mm Multi-Purpose Rotary Tool Spiral Cutting Bits, 3 Piece -
561
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 561
- Order Code:
- TL20998
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364045150
Product Overview
- The multi-purpose cutting bit 561 cuts wood, plastic, fibreglass, drywall, laminate & vinyl siding
- Accessory Length: 65mm
- Working Length: 30mm
- Maximum RPM: 35000 1/min
- Shank Diameter: 3.2mm
- Working Diameter: 3.2mm
Product Information
- :
- 3x Multi-Purpose Spiral Cutting Bits
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.60 (£9.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























