You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Precision Drill Bit Set, 7 Piece - 

628

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
628
Order Code:
TL20982
Product Range
-
Also Known As:
GTIN UPC EAN: 8710364009381

Product Overview

  • The Dremel precision drill bit set (628) contains 7 drill bits for drilling into wood or soft metal
  • Use on wood, plastics and soft metals
  • Made from high-grade steel
  • Maximum RPM: 35000 1/min

Applications

Maintenance & Repair

Contents

0.8mm, 1.2mm, 1.6mm, 2mm, 2.4mm, 2.8mm & 3.2mm Drill Bits

Footnotes

Requires the 4486 Dremel Multi-Chuck (Not compatible with the Dremel 4200)

Product Information


:
0.8mm, 1.2mm, 1.6mm, 2mm, 2.4mm, 2.8mm & 3.2mm Drill Bits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8710364009381

7 In stock Need more?

???PF_PDP_RSP_SUP???

£6.07 ( £7.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.07 (£7.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --