You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Tool Woodworking Accessory Set, 20 Piece -
681
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 681
- Order Code:
- TL20995
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364080731
Product Overview
- Carve, sand and drill into wood with precision and accuracy with the Dremel woodworking accessory set
- A variety of woodworking accessories: sanding mandrels and bands, drill bits and carving bits for achieving the perfect finish to your wood-based projects
- A quick start guide is also included, giving you guidance on how best to use each accessory with your projects
Contents
3x High Speed Cutters, Sanding Band & Mandrel, 2x 13mm 60 Grit Sanding Band, 2x 13mm 120 Grit Sanding Band, 10x EZ SpeedClic Sanding Discs, Drill Bit & Mandrel
Product Information
- :
- 3x High Speed Cutters, Sanding Band & Mandrel, 2x 13mm 60 Grit Sanding Band, 2x 13mm 120 Grit Sanding Band, 10x EZ SpeedClic Sanding Discs, Drill Bit & Mandrel
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.45 (£14.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























