You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VersaTip Gas Torch - 

2000-6

2000-6 - VersaTip Gas Torch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
2000-6
Order Code:
TL12825
Product Range
-
Also Known As:
GTIN UPC EAN: 8710364037582
Technical Datasheet:
2000-6   Datasheet
See all Technical Docs

Product Overview

  • Versatile, all-in-one gas torch
  • Ideal for electronics engineers, plumbers, woodworkers, hobbyists etc.
  • Uses standard butane gas
  • Short heat up time and fast recharge
  • Child safety lock
  • Tank capacity: 12gr / 17ml
  • Burn time: 30 – 60 min
  • Packaged in a compartmentalised tin case

Contents

Solder, Soldering Sponge, 2x Wrenches, Reflector, and 6 Tips: Soldering; Hot Cutting; Wood Burning; Melting; Shrinking; Paint removing

Product Information


:
Manual Ignition

:
60min

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8710364037582

2 In stock

Available until stock is exhausted

£39.95 ( £47.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.95 (£47.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --