You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EZ SpeedClic Rotary Tool Mandrel - 

SC402

SC402 - EZ SpeedClic Rotary Tool Mandrel
SC402 - EZ SpeedClic Rotary Tool Mandrel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
SC402
Order Code:
TL20980
Product Range
-
Also Known As:
GTIN UPC EAN: 8710364042838

Product Overview

SC402 is a EZ SpeedClic Mandrel. The Dremel exclusive Easy Speedclic (SC) mechanism, makes wheel changing keyless, easy and fast: PULL - TWIST – RELEASE. It makes accessory changes 6X faster than using a standard mandrel.
  • Shank diameter: 3.2mm
  • Accessory length: 38mm
  • Maximum RPM: 35000 1/min

Product Information


:
EZ SpeedClic Mandrel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8710364042838

84 In stock Need more?

???PF_PDP_RSP_SUP???

£6.56 ( £7.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.56 (£7.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --