You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Starter Set, 38 mm, Muti Tool -
SC406
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- SC406
- Order Code:
- TL12814
- Product Range
- EZ SpeedClic
- Also Known As:
- GTIN UPC EAN: 8710364042814
- Technical Datasheet:
- SC406 Datasheet
Product Range Selector (EZ SpeedClic)
See all from this product rangeProduct Overview
- SpeedClic starter set contains SpeedClic mandrel and two fibreglass reinforced metal cutting wheels
- Suitable for cutting materials including common bricks, concrete blocks, slate and roofing tiles
Contents
SC456, SC456B & SC409 Cutting Wheels, SC402 Mandrel
Product Information
- :
- SpeedClic Starter Set
- :
- Dremel Drills
- :
- -
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.28 (£13.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























