You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SC690 Rotary Tool EZ SpeedClic Cutting Accessory Set 3.2mm Shank, 11 Piece -
SC690
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- SC690
- Order Code:
- TL13507
- Product Range
- EZ SpeedClic
- Also Known As:
- GTIN UPC EAN: 8710364045839
Product Range Selector (EZ SpeedClic)
See all from this product rangeProduct Overview
- Assortment of 10 SpeedClic cutting wheels and the special SpeedClic mandrel
- 6 Regular 38mm metal cutting wheels
- 2 Special thin cutting wheels
- 2 Unique plastic cutting wheels
Product Information
- :
- Cutting Disc Set
- :
- Dremel Multi Tools
- :
- EZ SpeedClic
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.99 (£25.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























