You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Freestanding Floor Stand Tablet Holder, 7" to 13" - 

893223

New
893223 - Freestanding Floor Stand Tablet Holder, 7" to 13"
893223 - Freestanding Floor Stand Tablet Holder, 7" to 13"
893223 - Freestanding Floor Stand Tablet Holder, 7" to 13"
893223 - Freestanding Floor Stand Tablet Holder, 7" to 13"
893223 - Freestanding Floor Stand Tablet Holder, 7" to 13"
893223 - Freestanding Floor Stand Tablet Holder, 7" to 13"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
893223
Order Code:
CS38636
Product Range
-
Also Known As:
GTIN UPC EAN: 4005546979656
Technical Datasheet:
893223   Datasheet
See all Technical Docs

Product Overview

Stylish free-standing universal holder for 7" to 13" tablets. The holder rotates through 360° with an adjustable reading angle of 0-88°. Ideal for trade fairs, exhibitions and PoS applications, the stand provides anti-theft protection through a special key lock and integrated protection against removal of the tablet from the side.
  • Versatile floor stand tablet holder
  • Universal design supports a wide range of tablets from 7" to 13"
  • Display can be adjusted through 360° rotation (snap-in point at 90°)
  • Adjustable reading angle from 0° to 88°
  • Anti-theft protection through special keylock with protection against tablet removal from the side
  • Symmetrical clamp opening for easy handling
  • Rubber padded surfaces to protect device
  • Integrated opening for charging and power supply cable
  • Cable conduit is adjustable across the height of the stand (includes USB cable)

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4005546979656

3 In stock Need more?

???PF_PDP_RSP_SUP???

£185.37 ( £222.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £185.37 (£222.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --