You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wall Mounted Tablet Holder, 7" to 13" - 

893323

New
893323 - Wall Mounted Tablet Holder, 7" to 13"
893323 - Wall Mounted Tablet Holder, 7" to 13"
893323 - Wall Mounted Tablet Holder, 7" to 13"
893323 - Wall Mounted Tablet Holder, 7" to 13"
893323 - Wall Mounted Tablet Holder, 7" to 13"
893323 - Wall Mounted Tablet Holder, 7" to 13"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
893323
Order Code:
CS38635
Product Range
-
Also Known As:
GTIN UPC EAN: 4005546979670
Technical Datasheet:
893323   Datasheet
See all Technical Docs

Product Overview

Simple and effective wall mounting solution for modern tablets. The holder rotates through 360° for portrait and landscape viewing with a snap-in point at 90°. The sturdy construction provides anti-theft protection through a special key lock and integrated protection against removal of the tablet from the side.
  • Versatile wall mounted tablet holder, ideal for offices, exhibition rooms and trade fairs
  • Universal design supports a wide range of tablets from 7" to 13"
  • Anti-theft protection through special keylock with protection against tablet removal from the side
  • Display can be adjusted through 360° rotation (snap-in point at 90°)
  • Symmetrical clamp opening for easy handling
  • Rubber padded surfaces to protect device
  • Integrated opening for charging and power supply cable

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4005546979670

7 In stock Need more?

???PF_PDP_RSP_SUP???

£54.40 ( £65.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.40 (£65.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --