You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60mm x 25mm Swivel Table Vice with Anvil -
D00099
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00099
- Order Code:
- TL10308
- Product Range
- -
- Technical Datasheet:
- D00099 Datasheet
Product Overview
- Heat treated jaws, 60mm wide & 25mm deep
- Jaw Opening to 80mm
- Locking swivel base turns through 360°
- Mounting clamp opens up to 45mm
- Paint coated body
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 60mm
- :
- 80mm
- :
- -
Technical Documents (1)
667 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/09/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.90 (£10.68) | ( ) |
| 2+ | £8.75 (£10.50) | ( ) |
| 4+ | £8.57 (£10.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























