You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Metric Offset Ratchet Ring Spanner Set 6mm to 21mm, 5 Piece - 

D00227

D00227 - Metric Offset Ratchet Ring Spanner Set 6mm to 21mm, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00227
Order Code:
TL10436
Product Range
-
Technical Datasheet:
D00227   Datasheet
See all Technical Docs

Product Overview

  • Metric offset ratchet ring spanner set
  • Ideal for getting at hard to reach nuts & bolts
  • 30° Offset design helps prevent bruised and scraped nuckles
  • 12 Point for maximum surface contact
  • Drop forged heat treated steel
  • Sizes: 6mm x 8mm, 10mm x 12mm, 11mm x 13mm, 14mm x 17mm, 19mm x 21mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Contents

6mm x 8mm, 10mm x 12mm, 11mm x 13mm, 14mm x 17mm, 19mm x 21mm

Product Information


:
6mm x 8mm, 10mm x 12mm, 11mm x 13mm, 14mm x 17mm, 19mm x 21mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

402 In stock Need more?

???PF_PDP_RSP_SUP???

£9.93 ( £11.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.93 (£11.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £9.50 (£11.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --