You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inspection Mirror 50 x 100mm -
D00274
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00274
- Order Code:
- TL10483
- Product Range
- -
- Technical Datasheet:
- D00274 Datasheet
Product Overview
- Chrome finish telescopic shaft
- Non slip cushion grip handle
- Extends from 350mm (14") to 750mm (30")
- Mirror size: 50mm (2") x 100mm (4")
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 750mm
- :
- -
- :
- Cushioned Grip
- :
- -
Technical Documents (1)
1,283 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 03/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/09/26
1,000 more will be available week commencing 03/04/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.08 (£2.50) | ( ) |
| 3+ | £1.99 (£2.39) | ( ) |
| 5+ | £1.91 (£2.29) | ( ) |
| 10+ | £1.79 (£2.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























