You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Caulking Gun, 410ml -
D00281
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00281
- Order Code:
- TL10490
- Product Range
- -
- Technical Datasheet:
- D00281 Datasheet
Product Overview
- Skeleton type caulking gun, compatible with most manufacturer's sealant dispensers
- Capacity: 410ml
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Sealants
- :
- -
Technical Documents (1)
502 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
800 more will be available week commencing 10/07/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/09/26
800 more will be available week commencing 10/07/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.01 (£3.61) | ( ) |
| 4+ | £2.74 (£3.29) | ( ) |
| 10+ | £2.54 (£3.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























