You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16" Tool Box with Tote Tray -
D00408
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00408
- Order Code:
- SG32886
- Product Range
- Duratool - Tool Boxes
- Technical Datasheet:
- D00408 Datasheet
Product Range Selector (Duratool - Tool Boxes)
See all from this product rangeProduct Overview
- 16-inch toolbox with tote tray
- Manufactured from durable, impact resistant plastic
- Security eyelet lugs for adding a padlock when not in use or in transit
- Fold out top carry handle
- Internal removable tote tray allows for efficient organization of smaller tools and accessories
- Dimensions (HxWxD): 165mm x 395mm x 223mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Plastic
- :
- 165mm
- :
- 395mm
- :
- 223mm
- :
- Duratool - Tool Boxes
Technical Documents (1)
1,703 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.00 (£6.00) | ( ) |
| 2+ | £4.79 (£5.75) | ( ) |
| 4+ | £4.66 (£5.59) | ( ) |
| 10+ | £4.58 (£5.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























