You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twist Drill Bit, HSS, 7mm, 69mm Effective, 109mm Overall -
D00484
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00484
- Order Code:
- TL11275
- Product Range
- Duratool - Jober Drill Bits
- Technical Datasheet:
- D00484 Datasheet
Product Range Selector (Duratool - Jober Drill Bits)
See all from this product rangeProduct Overview
- HSS - Ground to DIN338
- Black oxide M1 material
- 118° standard point
- For metal, wood and plastic
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 7mm
- :
- -
- :
- 69mm
- :
- 109mm
- :
- Duratool - Jober Drill Bits
Technical Documents (1)
321 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.49 (£1.79) | ( ) |
| 5+ | £1.37 (£1.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























