You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Digital Soldering Station 230V 480°C -
D00673
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00673
- Order Code:
- SD01385
- Product Range
- -
- Technical Datasheet:
- D00673 Datasheet
Product Overview
- Especially designed for lead-free soldering
- Heating up from the room temperature to 350°C in 30 seconds
- Intelligent soldering : the power alter with the solder point
- Extraordinary heat energy compensation ensures the temperature is at peak performance at all times
- Long life soldering tip
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Maintenance & Repair
Product Information
- :
- 230V
- :
- 480°C
- :
- 60W
- :
- Solder Station & Solder Iron
- :
- -
- :
- EU, UK
Technical Documents (2)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £73.50 (£88.20) | ( ) |
| 3+ | £68.52 (£82.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























