You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hex Spacer Nylon 6.6, M3 Female 15mm -
D01491
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01491
- Order Code:
- PC02254
- Product Range
- D014
- Technical Datasheet:
- D01491 Datasheet
Product Range Selector (D014)
See all from this product rangeProduct Overview
- 1.5mm Minimum thickness
- Black colour
- UL94V-2 or V-0 Flammability rating
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- M3
- :
- -
- :
- Hex Female
- :
- 15mm
- :
- 15mm
- :
- 6mm
- :
- D014
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.64 (£0.77) | ( ) |
| 100+ | £0.54 (£0.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























