You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22kg (50lb) Magnetic Welding Clamp -
D01762
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01762
- Order Code:
- TL14065
- Product Range
- Duratool - Magnetic Welding Clamps
Product Range Selector (Duratool - Magnetic Welding Clamps)
See all from this product rangeProduct Overview
- Magnetic welding holder for holding pieces together while welding them together
- Can hold up to 22kg (50lb)
- Made from a riveted durable steel
- Can be used for 45°, 90° or 135°
- Suitable for square and round stock
- Size (WxHxD):156x17x100mm
Product Information
- :
- Tool Holding
- :
- 100mm
- :
- -
- :
- -
- :
- -
- :
- Duratool - Magnetic Welding Clamps
Technical Documents (0)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 12/07/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
120 more will be available week commencing 12/07/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.30 (£3.96) | ( ) |
| 3+ | £3.18 (£3.82) | ( ) |
| 5+ | £3.04 (£3.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























