You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" Aluminium Tool Case, Black -
D01815
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01815
- Order Code:
- SG32216
- Product Range
- Duratool - Aluminium Tool Cases
- Technical Datasheet:
- D01815 Datasheet
Product Range Selector (Duratool - Aluminium Tool Cases)
See all from this product rangeProduct Overview
- This tool case is ideal for storing and transporting all types of tools, in addition to camera equipment or for use as a flight case
- Shockproof, rounded corners and a reinforced aluminium frame ensure high stability and exceptional protection for all items
- Its rugged exterior is reinforced with aluminium corners and hinges, providing unparalleled protection for your tools against impacts and abrasions
- The foam lining adds an extra layer of cushioning to absorb shocks and impacts, ensuring your contents stay in pristine condition
- Six foam dividers can be moved as required, so that small and/or large items can be placed in the suitcase
- The ergonomic handle provides a comfortable grip, making it easy to carry your tools with you wherever you go
- Crafted from premium quality aluminium, this tool case is built to last
- Internal Dimensions (HxWxD): 140mm x 310mm x 435mm
- External Dimensions (HxWxD): 155mm x 330mm x 460mm
Product Information
- :
- Aluminium
- :
- 155mm
- :
- 330mm
- :
- 460mm
- :
- Duratool - Aluminium Tool Cases
Technical Documents (1)
281 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.46 (£37.75) | ( ) |
| 4+ | £29.71 (£35.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























